Reference Only

1050757-1

End of Life
RF Connectors / Coaxial Connectors SMA ST CBL-PLG F/H SDR

Manufacturer:

Mfr Part:
2001-7941-02

TTI Part:
1050757-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Cable TypeRG-402 Semi-Rigid/3.58
PackagingEach
Body FinishGold
Body MaterialStainless Steel
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating335 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Each

(Minimum: 2 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.92$9.84
Need more?

My Notes

Sign into see notes.