Reference Only
104891-8
Headers & Wire Housings TERMINATING CVR 80P TERMINATING CVR 80P
Datasheet
104891-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Compliance | UL; CSA | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Product | Accessories | |
| Series | AMPMODU 50/50 GRID | |
| Subcategory | Headers & Wire Housings | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.25 | $8,125.00 | |
| $3.22 | $16,100.00 | |
| $3.19 | $31,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes