Reference Only
1045672-1
RF Connectors / Coaxial Connectors SSMA ST PCB-JCK STD T/H
Datasheet
1062-0000-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | SSMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Through Hole | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Stainless Steel | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.44 | $21,860.00 | |
| $86.58 | $43,290.00 | |
| $85.72 | $85,720.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.