Reference Only
1045620-1
RF Connectors / Coaxial Connectors 1054-5005-00
Datasheet
1054-5005-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SSMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Termination Style | Solder | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Stainless Steel | |
| Body Style | Right Angle | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.35 | $61.35 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.