Reference Only
1045351-1
RF Connectors / Coaxial Connectors SSMA ST CBL-PLG F/H SDR
Datasheet
1001-5004-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SSMA | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 38 GHz | |
| Termination Style | Solder | |
| Polarity | Standard | |
| Cable Type | RG-405 | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Stainless Steel | |
| Body Style | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Insulation Resistance | 5 GOhms | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $113.23 | $113.23 | |
| $112.10 | $336.30 | |
| $110.98 | $554.90 | |
| $109.88 | $2,747.00 | |
| $108.78 | $5,439.00 | |
| $107.69 | $26,922.50 | |
| $106.61 | $53,305.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.