Reference Only
104479-8
Headers & Wire Housings SKT 24-20 CU/SN Reel of 15000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Application | Wire-to-Board | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 3 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Product | Contacts | |
| Series | AMPMODU MOD IV | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Tradename | AMPMODU | |
| Voltage Rating | 300 VAC | |
| Wire Gauge | 24 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.125 | $1,875.00 | |
| $0.124 | $3,720.00 | |
| $0.116 | $8,700.00 | |
| $0.115 | $17,250.00 | |
| $0.114 | $59,850.00 | |
| $0.113 | $118,650.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools CERTI-CRIMP II HT-AMPMODU
Sign in to add projects and notes