Reference Only

104479-2

Headers & Wire Housings SHORT POINT CONT PLT Reel of 15000

Manufacturer:

Mfr Part:
104479-2

TTI Part:
104479-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
SeriesAMPMODU MOD IV
TradenameAMPMODU
Wire Gauge24 AWG to 20 AWG
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating3 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 75,000 / Multiples: 75,000)
Quantity Unit PriceExt. Price
$0.108$8,100.00
$0.106$15,900.00
$0.104$54,600.00
$0.102$107,100.00
$0.101$257,550.00
Need more?

Associated Parts

843477-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
91601-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTI-CRIMP II HT-AMPMODU
Sign in to add projects and notes