Reference Only
104072-1
Headers & Wire Housings MTE KEYING PLUG
Datasheet
104072-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Housing Color | White | |
| Housing Material | Thermoplastic | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Product | Accessories | |
| Series | AMPMODU MTE | |
| Subcategory | Headers & Wire Housings | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,750 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $3,412.50 | |
| $0.84 | $6,300.00 | |
| $0.80 | $9,000.00 | |
| $0.80 | $21,000.00 | |
| $0.79 | $41,475.00 | |
| $0.78 | $78,975.00 |
Need more?
Sign in to add projects and notes