Reference Only
104068-1
End of Life
Board to Board & Mezzanine Connectors 20P HEADER SHRD
Datasheet
104068-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 20 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Current Rating | 3.6 A | |
| Voltage Rating | 30 VAC | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | AMPMODU System 50 | |
| Packaging | Tube | |
| Compliance | UL; CSA | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
135In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 27 / Multiples: 27)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.17 | $139.59 | |
| $4.31 | $465.48 | |
| $4.26 | $1,150.20 | |
| $4.06 | $2,082.78 | |
| $3.83 | $4,343.22 | |
| $3.78 | $21,432.60 | |
| $3.73 | $38,068.38 | |
| $3.68 | $95,981.76 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

FFC & FPC Connectors 20 RCPT 50CL DR LTCH

Board to Board & Mezzanine Connectors 20 POS RECEPT VERT DUAL ROW

Board to Board & Mezzanine Connectors 20 POS SMT RECPT VERT DUAL ROW

Headers & Wire Housings 20 POS RECEPT IDC DUAL ROW
Sign in to add projects and notes