Reference Only
103957-2
Headers & Wire Housings RECEPTACLE ASSY 3P
Datasheet
103957-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 3 Position | |
| Contact Gender | Socket (Female) | |
| Product | Wire Housings | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Current Rating | 3 A | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | AMPMODU MTE | |
| Packaging | Tube | |
| Application | Wire-to-Board | |
| Compliance | UL; CSA | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 65 C | |
| Number of Rows | 1 Row | |
| Pitch | 2.54 mm (0.1 in) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Tradename | AMPMODU | |
| Type | Receptacle Housing | |
| Wire Gauge | 26 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,512In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 72 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.733 | $52.77 | |
| $0.725 | $104.40 | |
| $0.679 | $195.55 | |
| $0.672 | $338.68 | |
| $0.631 | $636.04 | |
| $0.595 | $1,499.40 | |
| $0.527 | $3,984.12 | |
| $0.521 | $7,840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools HEAD IDC W/O TOOL

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes