Reference Only
103682-4
Headers & Wire Housings 5 POS SHROUD PNL MNT 5 POS SHROUD PNL MNT
Datasheet
103682-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 5 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Series | AMPMODU MTE | |
| Tradename | AMPMODU | |
| Packaging | Each | |
| Compliance | UL; CSA | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.99 | $29.90 | |
| $2.58 | $258.00 | |
| $2.21 | $2,210.00 | |
| $2.05 | $4,920.00 | |
| $1.95 | $14,040.00 | |
| $1.93 | $23,160.00 | |
| $1.91 | $50,424.00 | |
| $1.87 | $94,248.00 |
Need more?
Sign in to add projects and notes