Reference Only
103682-1
Headers & Wire Housings HSG 1X02C G/R PNL
Datasheet
103682-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | AMPMODU MTE | |
| Tradename | AMPMODU | |
| Packaging | Each | |
| Accessory Type | Shroud | |
| Compliance | UL; CSA | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,600 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.16 | $3,456.00 | |
| $1.96 | $12,544.00 | |
| $1.86 | $20,832.00 | |
| $1.81 | $46,336.00 | |
| $1.78 | $91,136.00 | |
| $1.75 | $176,400.00 |
Need more?
My Notes
Sign into see notes.