Reference Only
103680-5
Headers & Wire Housings HSG ACC 1X17C G/R
Datasheet
103680-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | AMPMODU MTE | |
| Tradename | AMPMODU | |
| Packaging | Each | |
| Accessory Type | Shroud | |
| Compliance | UL; CSA | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.34 | $5,360.00 | |
| $1.32 | $10,560.00 | |
| $1.31 | $15,720.00 | |
| $1.29 | $36,120.00 | |
| $1.28 | $66,560.00 | |
| $1.27 | $127,000.00 |
Need more?
My Notes
Sign into see notes.