Reference Only
103653-8
Headers & Wire Housings PIN ASSEMBLY 9P
Datasheet
103653-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Application | Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Gender | Plug | |
| Housing Material | Thermoplastic | |
| Latching Type | Detent Latching | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 9 Position | |
| Number of Rows | 1 Row | |
| Packaging | Each | |
| Pitch | 2.54 mm (0.1 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Wire Housings | |
| Series | AMPMODU MTE | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Tradename | AMPMODU | |
| Type | Plug Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.46 | $14.60 | |
| $1.22 | $122.00 | |
| $1.12 | $2,800.00 | |
| $1.07 | $5,350.00 | |
| $0.98 | $9,800.00 | |
| $0.97 | $24,250.00 | |
| $0.96 | $48,000.00 | |
| $0.95 | $95,000.00 |
Need more?
Sign in to add projects and notes