Reference Only
103653-6
Headers & Wire Housings PIN ASSEMBLY 7P
Datasheet
103653-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Application | Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Gender | Plug | |
| Housing Material | Thermoplastic (TP) | |
| Latching Type | Detent Latching | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 7 Position | |
| Number of Rows | 1 Row | |
| Packaging | Each | |
| Pitch | 2.54 mm (0.1 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Wire Housings | |
| Series | AMPMODU MTE | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Tradename | AMPMODU | |
| Type | Plug Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
516In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.21 | $6.05 | |
| $1.05 | $1,050.00 | |
| $1.04 | $2,600.00 | |
| $1.03 | $5,150.00 | |
| $0.97 | $9,700.00 | |
| $0.93 | $23,250.00 | |
| $0.92 | $46,000.00 | |
| $0.91 | $91,000.00 |
Need more?
Sign in to add projects and notes