Reference Only

103653-3

Headers & Wire Housings PIN ASSEMBLY 4P

Manufacturer:

Mfr Part:
103653-3

TTI Part:
103653-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions4 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
SeriesAMPMODU MTE
TradenameAMPMODU
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact TypePin (Male)
Current Rating3 A
Housing ColorBlack
Housing GenderPlug
Housing MaterialThermoplastic (TP)
Latching TypeDetent Latching
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20,700In Stock

12,000 expected 07-May-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.478$23.90
$0.472$47.20
$0.444$111.00
$0.401$200.50
$0.396$396.00
$0.391$586.50
$0.386$965.00
$0.381$38,100.00
Need more?

My Notes

Sign into see notes.