Reference Only

103648-1

Headers & Wire Housings RECPT HSG 2P

Manufacturer:

Mfr Part:
103648-1

TTI Part:
103648-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Mounting AngleStraight
SeriesAMPMODU MTE
TradenameAMPMODU
PackagingEach
Contact MaterialPhosphor Bronze
Current Rating3 A
Housing ColorBlack
Housing MaterialThermoplastic
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.694$1,388.00
$0.668$4,008.00
$0.661$6,610.00
$0.655$17,030.00
$0.648$32,400.00
$0.642$64,200.00
Need more?

My Notes

Sign into see notes.