Reference Only

103638-1

Headers & Wire Housings LTCH HDR W/O SWAGE 2

Manufacturer:

Mfr Part:
103638-1

TTI Part:
103638-1

EDA / CAD Models

Alternate Part Number

5-104363-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesAMPMODU MTE
TradenameAMPMODU
ApplicationBoard-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingTube
ComplianceUL; CSA
Contact MaterialBrass
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Latching TypeLatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,698 / Multiples: 2,698)
Quantity Unit PriceExt. Price
$0.63$1,699.74
$0.571$3,081.11
$0.542$5,849.26
$0.514$13,867.72
$0.477$24,451.97
$0.443$45,418.13
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

487526-1 TE Connectivity
Mating Product

TE Connectivity

FFC & FPC Connectors 002 HOUSING FFC RCPT

My Notes

Sign into see notes.