Reference Only
103169-6
Headers & Wire Housings ACTION PIN VERT 16P dual .150 end
Datasheet
103169-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Application | Board-to-Board | |
| Compliance | UL; CSA | |
| Contact Gender | Pin (Male) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 5 GOhms | |
| Latching Type | Detent Windows | |
| Mating Post Length | 8.08 mm (0.318 in) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Through Hole | |
| Number of Positions | 16 Position | |
| Number of Rows | 2 Row | |
| Packaging | Tray | |
| Pitch | 2.54 mm (0.1 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Series | AMPMODU MOD II | |
| Subcategory | Headers & Wire Housings | |
| Termination Post Length | 3.18 mm (0.125 in) | |
| Termination Style | Solder Pin | |
| Tradename | AMPMODU | |
| Type | Shrouded |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,232 / Multiples: 1,232)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.07 | $6,246.24 | |
| $4.29 | $15,855.84 | |
| $4.14 | $25,502.40 | |
| $3.98 | $44,130.24 | |
| $3.94 | $398,034.56 | |
| $3.90 | $975,374.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes