Reference Only
103168-2
Headers & Wire Housings SHROUDED VERT DUAL 8 detent windows
Datasheet
103168-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Application | Board-to-Board | |
| Compliance | UL; CSA | |
| Contact Gender | Pin (Male) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Latching Type | Detent Windows | |
| Mating Post Length | 8.08 mm (0.318 in) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Through Hole | |
| Number of Positions | 8 Position | |
| Number of Rows | 2 Row | |
| Packaging | Tray | |
| Pitch | 2.54 mm (0.1 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Series | AMPMODU MOD II | |
| Subcategory | Headers & Wire Housings | |
| Termination Post Length | 3.18 mm (0.125 in) | |
| Termination Style | Solder Pin | |
| Tradename | AMPMODU | |
| Type | Shrouded |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,576 / Multiples: 368)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.61 | $6,723.36 | |
| $2.58 | $13,292.16 | |
| $2.56 | $26,378.24 | |
| $2.53 | $254,173.92 | |
| $2.51 | $633,644.48 | |
| $2.48 | $1,245,753.60 | |
| $2.46 | $2,465,077.44 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes