Reference Only

102918-2

Headers & Wire Housings INTERMEDIATE 32-37

Manufacturer:

Mfr Part:
102918-2

TTI Part:
102918-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
SeriesAMPMODU MOD IV
TradenameAMPMODU
ApplicationWire-to-Board
Wire Gauge32 AWG to 27 AWG
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialBeryllium Copper
Current Rating3 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

1,110In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.89$5.34
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

91541-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 MOD 4

My Notes

Sign into see notes.