Reference Only

102917-2

Headers & Wire Housings STANDARD PRESSURE 32-27 AWG gold

Manufacturer:

Mfr Part:
102917-2

TTI Part:
102917-2

EDA / CAD Models

Alternate Part Number

102917-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
SeriesAMPMODU MOD IV
TradenameAMPMODU
ApplicationWire-to-Board
Wire Gauge32 AWG to 27 AWG
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialBeryllium Copper
Current Rating3 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

8,277In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.76$5.32
Need more?

Associated Parts

91541-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 MOD 4
Sign in to add projects and notes