Reference Only
102541-8
Headers & Wire Housings FRONT COVER 20 POS non-polarizing
Datasheet
102541-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Flammability Rating | UL 94 V-0 | |
| Series | AMPMODU MT | |
| Flammability Rating | UL 94 V-0 | |
| Series | AMPMODU MT | |
| Accessory Type | Non-Polarizing Cover | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 65 C | |
| Number of Positions | 20 Position | |
| Packaging | Each | |
| Pitch | 2.54 mm (0.1 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Accessories | |
| Subcategory | Headers & Wire Housings | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,750 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.53 | $9,487.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
5,100 available now at ttieurope.com
My Notes
Sign into see notes.