Reference Only
102320-1
Headers & Wire Housings UNIVERSAL HDR LATCH
Datasheet
102320-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | AMP-LATCH | |
| Tradename | AMP-LATCH | |
| Packaging | Each | |
| Housing Color | Black | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
138,841In Stock
45,000 expected 10-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.318 | $5.08 | |
| $0.314 | $8.16 | |
| $0.309 | $15.45 | |
| $0.273 | $27.30 | |
| $0.254 | $63.50 | |
| $0.185 | $5,550.00 | |
| $0.181 | $8,145.00 | |
| $0.179 | $16,110.00 |
Need more?
Sign in to add projects and notes