Reference Only
102316-5
Headers & Wire Housings MOD IV RECP PLTD/SN
Datasheet
102316-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | AMPMODU MOD IV | |
| Tradename | AMPMODU | |
| Wire Gauge | 32 AWG to 27 AWG | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Copper, Tin, Phosphor Bronze | |
| Current Rating | 3 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25,000 / Multiples: 12,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.137 | $3,425.00 | |
| $0.134 | $6,700.00 | |
| $0.13 | $13,000.00 | |
| $0.122 | $30,500.00 | |
| $0.113 | $56,500.00 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings STANDARD PRESSURE 32-27 AWG gold

TE Connectivity
Headers & Wire Housings STANDARD PRESSURE 32-27 AWG gold

Extraction, Removal & Insertion Tools EXTRACTION TOOL MOD IV

TE Connectivity
Headers & Wire Housings RECPT CONTACT 32-27

TE Connectivity
Headers & Wire Housings MOD IV RECP PLTD/SN

TE Connectivity
Headers & Wire Housings STANDARD PRESSURE 32-27 AWG gold

Crimpers / Crimping Tools CERTICRIMP 2 MOD 4

TE Connectivity
Headers & Wire Housings STANDARD PRESSURE 32-27 AWG gold
Sign in to add projects and notes