Reference Only
102312-1
Headers & Wire Housings UNIVERSAL HDR LATCH
Datasheet
102312-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Housing Color | Black | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Product | Accessories | |
| Series | AMP-LATCH | |
| Subcategory | Headers & Wire Housings | |
| Tradename | AMP-LATCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50,400In Stock
40,000 expected 08-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.278 | $6.95 | |
| $0.274 | $13.70 | |
| $0.261 | $26.10 | |
| $0.232 | $34.80 | |
| $0.218 | $54.50 | |
| $0.215 | $107.50 | |
| $0.177 | $177.00 | |
| $0.166 | $1,245.00 |
Need more?
Sign in to add projects and notes