Reference Only
102241-1
Headers & Wire Housings POLARIZED HSG 3 SNGL detent latching
Datasheet
102241-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Application | Wire-to-Board | |
| Compliance | UL; CSA | |
| Contact Gender | Socket (Female) | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Latching Type | Detent Latching | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Packaging | Bulk | |
| Pitch | 2.54 mm (0.1 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Wire Housings | |
| Series | AMPMODU MOD IV | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Tradename | AMPMODU | |
| Type | Receptacle Housing | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.413 | $20.65 | |
| $0.409 | $40.90 | |
| $0.362 | $181.00 | |
| $0.358 | $358.00 | |
| $0.336 | $840.00 | |
| $0.327 | $1,406.10 | |
| $0.323 | $3,230.00 | |
| $0.314 | $31,400.00 |
Need more?
Sign in to add projects and notes