Reference Only

102185-2

Headers & Wire Housings UNIV HEADER LATCH STD COVER BK

Manufacturer:

Mfr Part:
102185-2

TTI Part:
102185-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions32 Position
Number of Rows2 Row
SeriesAMP-LATCH
TradenameAMP-LATCH
PackagingEach
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.225$6.75
$0.222$11.10
$0.22$22.00
$0.218$54.50
$0.216$108.00
$0.214$192.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes