Reference Only

102128-1

Headers & Wire Housings RECPT CONTACT 26-22

Manufacturer:

Mfr Part:
102128-1

TTI Part:
102128-1

EDA / CAD Models

Alternate Part Number

87809-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
SeriesAMPMODU MOD V
TradenameAMPMODU
Wire Gauge26 AWG to 22 AWG
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialPhosphor Bronze
Current Rating3 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

13,900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.29$29.00
$0.256$128.00
$0.252$252.00
$0.249$498.00
$0.245$735.00
$0.242$1,210.00
$0.238$1,904.00
$0.235$5,875.00
Need more?

Associated Parts

58641-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools COMM. CRIMP TOOL 26-22 AWG
843996-3 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL MOD IV
58641-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PROCRIMP DIE MOD IV
91517-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT MOD IV
Sign in to add projects and notes