Reference Only

102104-2

Headers & Wire Housings CONTACT 22-18 AWG 30" AU

Manufacturer:

Mfr Part:
102104-2

TTI Part:
102104-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Contact PlatingGold
SeriesAMPMODU MOD I
TradenameAMPMODU
Wire Gauge22 AWG to 18 AWG
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingEach
ComplianceUL; CSA
Contact MaterialPhosphor Bronze
Current Rating5 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

36,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.44$440.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

843473-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools HANDLE EXTRACTION T
Sign in to add projects and notes