LMIS025BB3S TE Connectivity / Measurement Specialties

1010383-F

Board Mount Pressure Sensors LMIS025BB3S

Manufacturer:

Mfr Part:
LMIS025BB3S

TTI Part:
1010383-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure0 bar to 250 ubar
Accuracy0.50%
Output TypeDigital, Analog
Mounting StyleSMD/SMT
Interface TypeI2C
Operating Supply Voltage2.7 V to 3.6 V
Port TypeDual Axial, Same Side
Resolution16 bit
Package / CaseSMD-8
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max3.6 V
Supply Voltage - Min2.7 V
SeriesLMI
PackagingEach
Output Voltage3 V
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS9026204000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 275 / Multiples: 275)
Quantity Unit PriceExt. Price
$28.14$7,738.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes