
1010381-F
Board Mount Pressure Sensors LMIM025BB3S
Datasheet
LMIM025BB3S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge, Differential | |
| Operating Pressure | 0 bar to 250 ubar | |
| Output Type | Digital, Analog | |
| Mounting Style | PCB - Surface Mount | |
| Interface Type | I2C | |
| Operating Supply Voltage | 2.7 V to 3.6 V | |
| Port Type | Dual Axial, Same Side | |
| Resolution | 16 bit | |
| Package / Case | SMD-8 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.7 V | |
| Series | LMI | |
| Packaging | Each | |
| Output Voltage | 3 V | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 275 / Multiples: 275)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.14 | $7,738.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes