Reference Only

1007132-F

Pressure Sensors - Industrial SSOB001G1FH

Manufacturer:

Mfr Part:
SSOB001G1FH

TTI Part:
1007132-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPressure Sensors - Industrial
ProductPressure Switches
Operating Pressure1 bar
Pressure TypeGauge
Output TypeAnalog
Mounting StylePanel Mount
Operating Supply Voltage70 mV
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingEach
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 20)
Quantity Unit PriceExt. Price
$95.10$5,706.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.