LDES250UF6S TE Connectivity / Measurement Specialties

1006941-F

Board Mount Pressure Sensors LDES250UF6S

Manufacturer:

Mfr Part:
LDES250UF6S

TTI Part:
1006941-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure0 Pa to 250 Pa
Accuracy1.50%
Output TypeDigital, Analog
Mounting StyleThrough Hole
Interface TypeSPI
Operating Supply Voltage5 V
Port TypeDual Axial Barbless
Package / CaseDIP-10
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V
PackagingEach
Operating Supply Current7 mA
Output Voltage4.5 V
Port Size2.2 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS9026204000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 25)
Quantity Unit PriceExt. Price
$46.18$11,545.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes