Reference Only
100526-3
Hard Metric Connectors Z-PACK F.CODING KEY
Datasheet
100526-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Coding Keys | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Series | Z-Pack HM | |
| Packaging | Each | |
| Housing Color | Nut Brown | |
| Housing Material | Polyamide (PA) | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8,000 / Multiples: 8,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.742 | $5,936.00 | |
| $0.735 | $11,760.00 | |
| $0.728 | $23,296.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes