Reference Only

100525-9

Hard Metric Connectors Z-PACK M CODE KEY

Manufacturer:

Mfr Part:
100525-9

TTI Part:
100525-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductCoding Keys
Mounting StyleThrough Hole
Termination StylePress Fit
SeriesZ-Pack HM
PackagingBulk
Housing ColorStrawberry Red
Housing MaterialPolyamide (PA)
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameZ-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.92$7,360.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.