Reference Only
100525-3
Hard Metric Connectors HDR CODE KEY B-PLANE HM
Datasheet
100525-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Coding Keys | |
| Type | A, D, L, M | |
| Series | Z-Pack HM | |
| Contact Plating | Gold | |
| Housing Color | Nut Brown | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | Through Hole | |
| Number of Positions | 110 Position | |
| Number of Rows | 5 Row | |
| Packaging | Each | |
| Pitch | 2 mm | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8,000 / Multiples: 8,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $7,280.00 | |
| $0.84 | $13,440.00 | |
| $0.77 | $24,640.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes