Reference Only
100291-1
Circular Metric Connectors ADAPTER R/A M24/M27
Datasheet
100291-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M24, M27 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Mounting Style | Field Attachable-Installable | |
| Product | Adapters | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Type | Right Angle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.07 | $6.14 | |
| $3.04 | $30.40 | |
| $3.01 | $75.25 | |
| $2.98 | $149.00 | |
| $2.95 | $885.00 | |
| $2.81 | $1,686.00 | |
| $2.68 | $3,216.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.