Reference Only
100283-1
Circular Metric Connectors 2P W/OUT LOCK M24 THREAD
Datasheet
100283-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product | Connectors | |
| Type | Straight | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 2 Contact | |
| Packaging | Bulk | |
| Product Type | Circular Metric Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | M24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.53 | $1,906.00 |
Need more?
Sign in to add projects and notes