Reference Only
100147-1
Hard Metric Connectors Z-PACK/A F-HDR 110P
Datasheet
100147-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Number of Rows | 5 Row | |
| Number of Positions | 110 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Pitch | 2 mm | |
| Series | Z-Pack HM | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 495 / Multiples: 495)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.81 | $4,360.95 | |
| $8.47 | $8,385.30 | |
| $7.69 | $11,419.65 | |
| $7.06 | $24,462.90 | |
| $6.48 | $35,283.60 | |
| $6.41 | $66,631.95 | |
| $6.35 | $160,305.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes