Reference Only
100145-1
Hard Metric Connectors Z-PACK/B F-HDR 125P
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Number of Rows | 5 Row | |
| Number of Positions | 125 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Pitch | 2 mm | |
| Series | Z-Pack HM | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Gray | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 495 / Multiples: 495)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.27 | $5,083.65 | |
| $10.17 | $10,068.30 | |
| $10.07 | $14,953.95 | |
| $9.97 | $34,546.05 | |
| $9.87 | $53,742.15 | |
| $9.77 | $101,559.15 | |
| $9.67 | $244,119.15 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes