Reference Only
1-963745-1
Automotive Connectors TAB 2,8X0,8
Datasheet
1-963745-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 17 AWG | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper | |
| Current Rating | 30 A | |
| Description/Function | Special Terminal | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Wire Gauge Range | 17 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28,460In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.70 | $7.00 | |
| $0.583 | $29.15 | |
| $0.493 | $493.00 | |
| $0.454 | $908.00 | |
| $0.445 | $2,225.00 | |
| $0.441 | $5,292.00 | |
| $0.436 | $10,464.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Punches & Dies PROCRIMP JPT W/DIE

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Punches & Dies SDE TAB 0.5-2.5mm2 DIE SET
Other Tools SDE TAB 0.5-2.5mm2 ASSY
My Notes
Sign into see notes.