Reference Only
1-962916-1
Automotive Connectors TAB 2 8X0 8 Reel of 3300
Datasheet
1-962916-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 17 AWG | |
| Wire Gauge Max | 13 AWG | |
| Series | Junior Power Timer | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Type | Tab | |
| Current Rating | 30 A | |
| Description/Function | Timer Connector System, Automotive Terminals | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Wire Gauge Range | 13 AWG to 17 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,029,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,300 / Multiples: 3,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.177 | $584.10 | |
| $0.174 | $1,148.40 | |
| $0.171 | $1,692.90 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools OC-AT-S-FM-100F 170O-001-0098
My Notes
Sign into see notes.