Reference Only
1-794772-0
Pin & Socket Connectors INTERFACE 10P
Datasheet
1-794772-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Accessories | |
| Number of Positions | 10 Position | |
| Housing Material | Urethane Foam | |
| Voltage Rating | 600 V | |
| Current Rating | 9.5 A | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,100In Stock
16,650 expected 12-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.651 | $16.27 | |
| $0.578 | $1,040.40 | |
| $0.572 | $1,544.40 | |
| $0.565 | $3,390.00 | |
| $0.558 | $8,370.00 | |
| $0.552 | $16,560.00 | |
| $0.545 | $32,700.00 | |
| $0.539 | $64,680.00 |
Need more?
Sign in to add projects and notes