Reference Only
1-776262-2
Automotive Connectors HDR 14P VERT AU NAT
Datasheet
1-776262-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 14 Position | |
| Pitch | 4 mm (0.157 in) | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Color | Natural | |
| Series | AMPSEAL | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Current Rating | 17 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
825In Stock
2,160 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.14 | $7.14 | |
| $7.06 | $35.30 | |
| $6.98 | $69.80 | |
| $6.86 | $246.96 | |
| $6.71 | $483.12 | |
| $6.53 | $705.24 | |
| $6.46 | $1,162.80 | |
| $5.61 | $5,654.88 |
Need more?
Associated Parts

Automotive Connectors 14 POS AMPSEAL PLUG ASSY
Sign in to add projects and notes