Reference Only
1-776163-4
Automotive Connectors HEADER ASSY 35 POS W/GASKET
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 35 Position | |
| Pitch | 4 mm (0.157 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Color | Gray | |
| Series | AMPSEAL | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Current Rating | 17 A | |
| Length | 76.9 mm | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
160In Stock
1,120 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 32 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.73 | $407.36 | |
| $12.22 | $1,173.12 | |
| $12.10 | $1,936.00 | |
| $11.52 | $2,949.12 | |
| $11.40 | $5,836.80 |
Need more?
Associated Parts

Automotive Connectors PLG 35POS F/H GRY
Sign in to add projects and notes