Reference Only
1-776087-1
Automotive Connectors HDR 23POS R/A BLK
Datasheet
1-776087-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 23 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | AMPSEAL | |
| Packaging | Tray | |
| Application | Wire to Board/Device | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Contact Type | Pin | |
| Current Rating | 17 A | |
| IP Rating | IP6K9K | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,045In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.59 | $42.95 | |
| $8.51 | $85.10 | |
| $8.42 | $210.50 | |
| $8.34 | $333.60 | |
| $8.26 | $619.50 | |
| $8.17 | $980.40 | |
| $8.09 | $1,618.00 |
Need more?
Associated Parts

Automotive Connectors AMPSEAL 23P PLUG BLACK
Sign in to add projects and notes