Reference Only
1-770971-1
Pin & Socket Connectors HEADER 10 POS R/A GOLD DUAL ROW
Datasheet
1-770971-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 10 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 4.14 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Nylon | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Voltage Rating | 600 V | |
| Current Rating | 9.5 A | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Plug | |
| Mounting Angle | Right Angle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,414In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.14 | $16.28 | |
| $7.60 | $76.00 | |
| $6.26 | $187.80 | |
| $6.14 | $307.00 | |
| $6.07 | $607.00 | |
| $5.77 | $1,154.00 | |
| $5.70 | $3,420.00 | |
| $5.64 | $5,640.00 |
Need more?
Associated Parts

Pin & Socket Connectors PLUGHOUSE 10 POS

Pin & Socket Connectors PLUG 10P

Pin & Socket Connectors INTERFACE 10P

Pin & Socket Connectors 10P MINI UMNL2 PLUG
Sign in to add projects and notes