Reference Only
1-770971-0
Pin & Socket Connectors HEADER 10 POS R/A TIN DUAL ROW
Datasheet
1-770971-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 10 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 4.14 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Nylon | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 9.5 A | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Plug | |
| Mounting Angle | Right Angle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,400In Stock
7,150 expected 08-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.59 | $9.18 | |
| $3.81 | $38.10 | |
| $3.68 | $92.00 | |
| $2.63 | $131.50 | |
| $2.59 | $259.00 | |
| $2.49 | $1,494.00 | |
| $2.45 | $2,450.00 | |
| $2.42 | $5,324.00 |
Need more?
Associated Parts

Pin & Socket Connectors PLUGHOUSE 10 POS

Pin & Socket Connectors INTERFACE 10P

Pin & Socket Connectors PLUG 10P

Pin & Socket Connectors 10P MINI UMNL2 PLUG
Sign in to add projects and notes