Reference Only
1-770903-0
Pin & Socket Connectors SKT 22-18 AWG REEL Reel of 4500
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Voltage Rating | 600 V | |
| Current Rating | 11.2 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 22 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
31,500In Stock
76,500 expected 02-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,500 / Multiples: 4,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.287 | $1,291.50 | |
| $0.283 | $2,547.00 | |
| $0.279 | $3,766.50 | |
| $0.276 | $4,968.00 | |
| $0.272 | $7,344.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools CERTICRIMP 2 SAHT MI MINI UNIV M-N-L

Extraction, Removal & Insertion Tools INSERTION TOOL

Crimpers / Crimping Tools PROCRIMP W/DIE TOOL MINI UNIV M-N-L

Punches & Dies DIE 22-18 AWG

Crimpers / Crimping Tools OCATSFM062F110F00102 ASSY APPLICATOR TOOL
Sign in to add projects and notes